Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 43
Total accessing: 6440572
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
DS1307 Board
DS1307 Real Time Clock (RTC) Breakout Board (Update 26/06/2013)
Part No.:  DS1307 Board
Date added::  26/06/2013
Origin:  Vietnam
Category:  RTC board
Pricing: 
Quantity (pcs)1 - 4 5 - 9 10 - 24 25 - 49 50+
Unit price (VNĐ) 60,000 57,000 54,000 51,000 48,000
Product Unit:  pcs
In stock:  33 pcs
Views:  15077
Quantity: 
  1. Product information
  2. Products equivalent
DS1307 Real Time Clock (RTC) Breakout Board

The DS1307 RTC Breakout Board features the DS1307 serial real-time clock (RTC). It is a low-power, full binary-coded decimal (BCD) clock/calendar plus 56 bytes of NV SRAM. Timekeeping operation continues even when the power supply goes off as it is then powered from the backup supply. It is easily connected to standard prototyping boards. The board comes with the appropriate schematic and software examples.

Applications

Board is ideal for applications which require real-time clocks, calendars and programmed alarms.

Key features
  • Real-Time Clock (RTC) Counts Seconds, Minutes, Hours, Date of the Month, Month, Day of the week, and Year with Leap-Year Clock function with four year calendar.
  • DS1307 real-time clock chip with standard I2C interface.
  • Programmable Square-Wave Output Signal
Operating Voltage

Voltage Board can use wide range of power supply, fom 3.3V to 5V.

Key Benefits
  • Compatible with all development boards.
  • 5-pin Connectors enable easy connection with peripheral devices.
  • Ready-to-use examples save development time.
  • Supported in all compilers.
Document:
Software:
jQuery(this).corner();
PCF8583 Real Time Clock (RTC) Break...
Retail Price:
jQuery(this).corner();
DS1307Z+ (316)
RTC Clock / Calendar I2C SOIC-8
Retail Price:
jQuery(this).corner();
DS1302 Real Time Clock (RTC) Breako...
Retail Price:
jQuery(this).corner();
RTC Clock / Calendar I2C DIP-8
Retail Price: