Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 31
Total accessing: 8009548
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MMA7361-Breakout
MMA7361 Breakout Board (Update 16/06/2014)
Part No.:  MMA7361-Breakout
Date added::  08/08/2013
Category:  Breakout Board
Pricing: 
Quantity (Pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 140,000 130,000 125,000 115,000 100,000
Product Unit:  Pcs
In stock:  52 Pcs
Views:  10064
Quantity: 
  1. Product information
  2. Products equivalent

Description:

This is a breakout board for Freescale's MMA7361L three-axis analog accelerometer. The sensor requires a very low amount of power and has a g-select input which switches the accelerometer between ±1.5g and ±6g measurement ranges. Other features include a sleep mode, signal conditioning, a 1-pole low pass filter, temperature compensation, self test, and 0g-detect which detects linear freefall. Zero-g offset and sensitivity are factory set and require no external devices.

This breadboard friendly board breaks out every pin of the MMA7361L to a 9-pin, 0.1" pitch header. The sensor works on power between 2.2 and 3.6VDC (3.3V optimal), and typically consumes just 400µA of current. All three axes have their own analog output.

Features:

  • Two selectable measuring ranges (±1.5g, ±6g)
  • Breadboard friendly - 0.1" pitch header
  • Low current consumption: 400 µA
  • Sleep mode: 3 µA
  • Low voltage operation: 2.2 V - 3.6 V
  • High sensitivity (800 mV/g at 1.5g)
  • Fast turn on time (0.5 ms enable response time)
  • Self test for freefall detect diagnosis
  • 0g-Detect for freefall protection
  • Signal conditioning with low pass filter
  • Robust design, high shocks survivability
Dimensions: 15.3 x 22.9 mm

Documents:

jQuery(this).corner();
MMA7260Q-Triple Axis Accelerometer ...
Retail Price:
jQuery(this).corner();
MMA7361L (83)
3-Axis Analog Output Acceleration S...
Retail Price:
jQuery(this).corner();
MMA8452Q Breakout Board
Retail Price:
jQuery(this).corner();
MPU-6050 3- Axis Accelerometer and ...
Retail Price: