Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 80
Total accessing: 9261126
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LM629N-8
Precision Motion Controller, 8-bit sign-magnitude PWM out (Update 21/04/2015)
Part No.:  LM629N-8
Date added::  10/07/2013
Brand:  NS
Origin:  Genuine
Package:  DIP(28)
Category:  Precision Motion Controller
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 95,000 90,300 85,500 80,800 76,000
Product Unit:  pcs
In stock:  75 pcs
Views:  4786
Quantity: 
  1. Product information
LM629N-8 Precision Motion Controller 8-bit sign-magnitude PWM output data  DataSheet

Features
  • 32-bit position, velocity, and acceleration registers
  • Programmable digital PID filter with 16-bit coefficients
  • Programmable derivative sampling interval
  • 8- or 12-bit DAC output data (LM628)
  • 8-bit sign-magnitude PWM output data (LM629)
  • Internal trapezoidal velocity profile generator
  • Velocity, target position, and filter parameters may be changed during motion
  • Position and velocity modes of operation
  • Real-time programmable host interrupts
  • 8-bit parallel asynchronous host interface
  • Quadrature incremental encoder interface with index pulse input
  • Available in a 28-pin dual in-line package or a 24-pin surface mount package (LM629 only)

Description

The LM628/LM629 are dedicated motion-control processors designed for use with a variety of DC and brushless DC servo motors, and other servomechanisms which provide a quadrature incremental position feedback signal. The parts perform the intensive, real-time computational tasks required for high performance digital motion control. The host control software interface is facilitated by a high-level command set. The LM628 has an 8-bit output which can drive either an 8-bit or a 12-bit DAC. The components required to build a servo system are reduced to the DC motor/actuator, an incremental encoder, a DAC, a power amplifier, and the LM628. An LM629-based system is similar, except that it provides an 8-bit PWM output for directly driving H-switches. The parts are fabricated in NMOS and packaged in a 28-pin dual in-line package or a 24-pin surface mount package (LM629 only). Both 6 MHz and 8 MHz maximum frequency versions are available with the suffixes -6 and -8, respectively, used to designate the versions. They incorporate an SDA core processor and cells designed by SDA.