Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 84
Total accessing: 8728496
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
74HC373D
Octal D-type transparent latch, 3-state, Non-Inverting (Update 01/03/2016)
Part No.:  74HC373D
Date added::  17/08/2013
Brand:  NXP
Origin:  Genuine
Package:  SOIC(20)
Category:  Logic - Latches
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 299 300 - 499 500+
Unit price (VNĐ) 4,500 4,300 4,000 3,800 3,600
Product Unit:  pcs
In stock:  459 pcs
Views:  4511
Quantity: 
  1. Product information
  2. Products equivalent
74HC373D Octal D-type transparent latch; 3-state  DataSheet

Product description

The 74HC373 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL. It is specified in compliance with JEDEC standard no. 7A.

The 74HC373 is an octal D-type transparent latch featuring separate D-type inputs for each latch and 3-state outputs for bus oriented applications. A latch enable (LE) input and an output enable (OE) input are common to all latches.

The 74HC373 consists of eight D-type transparent latches with 3-state true outputs. When LE is HIGH, data at the Dn inputs enters the latches. In this condition the latches are transparent, i.e. a latch output will change state each time its corresponding D input changes.

When LE is LOW the latches store the information that was present at the D inputs a set-up time preceding the HIGH-to-LOW transition of LE. When OE is LOW, the contents of the 8 latches are available at the outputs. When OE is HIGH, the outputs go to the highimpedance OFF-state. Operation of the OE input does not affect the state of the latches.

The 74HC373 is functionally identical to:
  • 74HC563: but inverted outputs and different pin arrangement
  • 74HC573: but different pin arrangement
Features
  • 33-state non-inverting outputs for bus oriented applications
  • Common 3-state output enable input
  • Functionally identical to the 74HC563; 74HCT563 and 74HC573; 74HCT573
  • ESD protection
Specifications:
Manufacturer NXP Semiconductors
Family Logic - Latches
Series 74HC
Logic Type D-Type Transparent Latch
Output Type Tri-State
Number of Circuits 8
Number of Output Lines 8
Propagation Delay Time 35 ns
Polarity Non-Inverting
Independent Circuits 1
Current - Output High, Low 7.8mA, 7.8mA
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Packaging Tape & Reel (TR)
Edit by www.tme.vn
update on www.tme.vn  16 / 04 / 2012

Show functional diagram
jQuery(this).corner();
Octal D-type transparent latch, 3-s...
Retail Price:
jQuery(this).corner();
74HC573D (544)
Octal D-type transparent latch, 3-s...
Retail Price: