Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 27
Total accessing: 5306751
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ADE7753ARSZ
ADE7753: Single Phase Multifunction Energy Metering (Update 30/11/2022)
Part No.:  ADE7753ARSZ
Date added::  12/11/2012
Origin:  Genuine
Package:  SSOP(20)
Category:  ADC - Energy Metering
Pricing:  6.00 (USD)
Product Unit:  pcs
In stock:  24 pcs
Views:  8071
Quantity: 
  1. Product information
ADE7753 : Single Phase Multifunction Energy Metering IC with di/dt Input (Serial-Port Interface)  DataSheet

Descriptions
The ADE77531 features proprietary ADCs and DSP for high accuracy over large variations in environmental conditions and time. The ADE7753 incorporates two second-order 16-bit Σ-Δ ADCs, a digital integrator (on CH1), reference circuitry, temperature sensor, and all the signal processing required to perform active, reactive, and apparent energy easurements, line-voltage period measurement, and rms More calculation on the voltage and current. The selectable on-chip digital integrator provides direct interface to di/dt current sensors such as Rogowski coils, eliminating the need for an external analog integrator and resulting in excellent long-term stability and precise phase matching between the current and voltage channels.

The ADE7753 provides a serial interface to read data, and a pulse output frequency (CF), which is proportional to the active power. Various system calibration features, i.e., channel offset correction, phase calibration, and power calibration, ensure high accuracy. The part also detects short duration low or high voltage variations. The positive-only accumulation mode gives the option to accumulate energy only when positive power is detected. An internal no-load threshold ensures that the part does not exhibit any ...
Specifications:
Manufacturer Analog Device
Standard Package 66
Category Integrated Circuits (ICs)
Family ADC - Energy Metering
Input Impedance 390 kOhm
Measurement Error 0.1%
Voltage - I/O High 2.4V
Voltage - I/O Low 0.8V
Current - Supply 3mA
Voltage - Supply 4.75 V ~ 5.25 V
Meter Type Single Phase
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Packaging Tube
Edit By www.tme.vn
Update 17 / 04 / 2012

Features
  • High accuracy; supports IEC 60687/61036/61268 and IEC 62053-21/62053-22/62053-23
  • On-chip digital integrator enables direct interface to current sensors with di/dt output
  • A PGA in the current channel allows direct interface to shunts and current transformers
  • Active, reactive, and apparent energy; sampled waveform; current and voltage rms
  • Less than 0.1% error in active energy measurement over a dynamic range of 1000 to 1 at 25°C
  • Positive-only energy accumulation mode available

Functional Block Diagram for ADE7753