Today 03/09/2025 - 04:24:49 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
26
Total accessing:
5306755
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
> SUB85N03-07P
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
SUB85N03-07P
MOSFET N-Channel 30V 85A 107W
(
Update 20/01/2021
)
Part No.:
SUB85N03-07P
Date added::
09/05/2013
Brand:
VISHAY
Origin:
Genuine
Package:
TO-263(3)
Category:
N-Channel MOSFETs
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 249
250 - 499
500+
Unit price (VNĐ)
10,000
9,500
9,000
8,500
7,000
Product Unit:
pcs
In stock:
983 pcs
Views:
7680
Quantity:
Note:
Product information
SUB85N03-07P
MOSFET N-Channel 30V 85A 107W
DataSheet
Manufacturer
Vishay
Product Category:
MOSFET
RoHS
No
Transistor Polarity
N Channel
Drain-Source Breakdown Voltage
30 V
Gate-Source Breakdown Voltage
+/- 20 V
Continuous Drain Current
85 A
Resistance Drain-Source RDS (on)
7 mOhms
Configuration
Single
Fall Time
105 ns
Typical Turn-Off Delay Time
50 ns
Rise Time
70 ns
Power Dissipation
3750 mW
Operating Temperature
- 55 C - + 175 C
Mounting Style
SMD/SMT
Package / Case
TO-263-3
Packaging
Tube
Factory Pack Quantity
800
Items 6/12