Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 76
Total accessing: 10302807
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PC847X0J000F
4-channel Transistor Output Optocouplers 80-600% CTR (Update 14/01/2019)
Part No.:  PC847X0J000F
Date added::  11/05/2013
Brand:  Sharp
Origin:  Genuine
Package:  DIP(16)
Category:  Optoelectronics
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100 - 499 500+
Unit price (VNĐ) 25,000 23,800 22,500 21,300 20,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  4826
Quantity: 
  1. Product information
PC847X0J000F  DataSheet

4-channel Transistor Output Optocouplers 80-600% CTR

Description
PC847XJ0000F Series contains an IRED optically coupled to a phototransistor.
It is packaged in a 4-channel package, available in SMT gullwing lead-form option.
Input-output isolation voltage(rms) is 5.0kV.
Collector-emitter voltage is 80V and CTR is 50% to 600% at input current of 5mA.

Applications
  1. I/O isolation for MCUs (Micro Controller Units)
  2. Noise suppression in switching circuits
  3. Signal transmission between circuits of different potentials and impedances
PC847 Schematic
Specifications:
Configuration  4- Channel
Category
Opto/Photocouplers
Family
Transistor Output
Input Type
DC
Maximum Collector Emitter Voltage
80 V
Voltage - Isolation
5000Vrms
Maximum Collector Emitter Saturation Voltage 0.2 V
Current Transfer Ratio (Min)
50% @ 5mA
Voltage - Output
35V
Current - Output / Channel
50mA
Current - DC Forward (If)
50mA
Vce Saturation (Max)
200mV
Output Type
Transistor
Mounting Type
Through Hole
Package / Case
16-DIP
Packaging
Tube
Standard Package
25
add to www.tme.vn Monday, May 07, 2012