Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 51
Total accessing: 9843175
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
HCPL-2631-500E
High CMR, High Speed TTL Compatible Optocouplers (Update 23/06/2021)
Part No.:  HCPL-2631-500E
Date added::  22/10/2013
Brand:  Avago
Origin:  Genuine
Package:  SMD(8)
Category:  Optoelectronics
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 38,000 37,000 36,000 35,000 34,000
Product Unit:  pcs
In stock:  149 pcs
Views:  9340
Quantity: 
  1. Product information
  2. Products equivalent

HCPL-2631-500E High CMR, High Speed TTL Compatible Optocouplers

Datasheets 6N137, HCNW137/26zz, HCPL-zzzz
Standard Package 1,000
Category Isolators
Family Optoisolators - Logic Output
Series -
Packaging Tape & Reel (TR)
Number of Channels 2
Inputs - Side 1/Side 2 2/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 10kV/µs
Input Type DC
Output Type Open Collector
Current - Output / Channel 50mA
Data Rate 10MBd
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns
Rise / Fall Time (Typ) 24ns, 10ns
Voltage - Forward (Vf) (Typ) 1.5V
Current - DC Forward (If) (Max) 15mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-DIP Gull Wing
Online Catalog HCPL-063A, 063N, 0630, 0631, 0661, 2630, 2631, 263A, 263N, 4661 Series
Other Names HCPL2631500E

jQuery(this).corner();
Optocoupler 2CH 3.75KV Open Collect...
Retail Price: