Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 23
Total accessing: 9146473
 
Filter by Manufacturer

Semiconductor & Sensor >
Memory ICs > RAM Memory > K4S561632E-TC75
Images are for reference only, Please See Product Specifications
K4S561632E-TC75
SDRAM 256Mb E-die, 16M x 16, 166MHz (CL=3) (Update 16/08/2022)
Part No.:  K4S561632E-TC75
Date added::  14/10/2013
Brand:  Samsung
Origin:  Genuine
Package:  TSOP-II(54)
Category:  SDRAM Memory
Pricing: 
Quantity (pcs)1 - 9 10 - 49 50 - 99 100 - 499 500+
Unit price (VNĐ) 70,000 66,500 63,000 59,500 56,000
Product Unit:  pcs
In stock:  106 pcs
Views:  4891
Quantity: 
  1. Product information
K4S561632E-TC75 SDRAM 256Mb E-die, 16M x 16, 166MHz (CL=3)  DataSheet

Description
The K4S560432E / K4S560832E / K4S561632E is 268,435,456 bits synchronous high data rate Dynamic RAM organized as 4 x 16,777,216 words by 4 bits / 4 x 8,388,608 words by 8bits / 4 x 4,194,304 words by 16bits, fabricated with SAMSUNG's high performance CMOS technology. Synchronous design allows precise cycle control with the use of system clock I/O transactions are possible on every clock cycle. Range of operating frequencies, programmable burst length and programmable latencies allow the same device to be useful for a variety of high bandwidth, high performance memory system applications

 Features
  • JEDEC standard 3.3V power supply
  • LVTTL compatible with multiplexed address
  • Four banks operation
  • MRS cycle with address key programs
    • CAS latency (2 & 3)
    • Burst length (1, 2, 4, 8 & Full page)
    • Burst type (Sequential & Interleave)
  • All inputs are sampled at the positive going edge of the system clock.
  • Burst read single-bit write operation
  • DQM (x4,x8) & L(U)DQM (x16) for masking
  • Auto & self refresh
  • 64ms refresh period (8K Cycle)
Parameters
K4S561632E Key Parameters
Density 256 Mb
Configuration 4 x 4M x 16bits
Width x 16
K4S561632E Other Features
Voltage 3.3 V
Speed 6.0ns (166MHz@CL=3)
7.5ns (133MHz@CL=3)
Refresh 8K / 64ms
K4S561632E Packages and Pinouts
54-pin TSSOP(II)