Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 95
Total accessing: 3084086
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MCP4921-E/P
MCP4921-E/P (Update 24/02/2022)
Part No.:  MCP4921-E/P
Date added::  22/10/2013
Brand:  Microchip
Origin:  Genuine
Package:  DIP(8)
Category:  DAC
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (USD) 3.50 3.45 3.40
Product Unit:  pcs
In stock:  122 pcs
Views:  16524
Quantity: 
  1. Product information
MCP4921-E/P  DataSheet

12-Bit Voltage Output D/A Converter, 12-Bit Voltage Output D/A Converter, 2.7V to 5.5V

Features
  • 12-bit Resolution
  • Single Channel Voltage Output
  • 2.7V to 5.5V Operation
  • Operating Current 175 µA (typ)
  • External Voltage Reference Pin
  • INL ±2 LSB (typ)
  • DNL ±0.75 LSB (max)
  • Output Settling Time 4.5 µs
  • SPI Interface
  • 8-pin PDIP, SOIC, MSOP and 2x3 DFN packages
  • Temperature Range -40°C to +125°C
 Parameter Name  Value
 Typical Standby Current  3.3 µA
 Typical Operating Current  175 µA
 Resolution  12 Bits
 DACs per Package  1
 Vref  Ext
 Output Settling Time  4.5 µs
 DNL  0.75 LSB
 Temp. Range  -40 oC to +125 oC
 Interface  SPI

The MCP4921 device is a single channel 12-bit DAC which uses an external voltage reference. This device offers high accuracy and low power consumption, and is available in various packages. Communication with the device is accomplished via a simple serial interface using SPI protocols. The MCP4921 device is a part of the MCP4901/MCP4911/MCP4921 product family, which are single channel 8-bit/10-bit/12-bit DACs which use external voltage reference (VREF). These devices provide very high accuracy and low noise performance, and are suitable for consumer and industrial applications, such as set point control, offset adjustment and sensor calibration applications. The low power consumption and small package options make these devices very attractive for many portable and battery-powered applications. If two outputs are needed then the MCP4902/412/4922 dual channel product family can be used.