Today 01/07/2025 - 10:11:02 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
97
Total accessing:
3976134
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
Hardware, Tools... >
Accessory Boards
>
Keypad Modules
> Keypad 3x4
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
Keypad 3x4
Keypad 3x4 Matrix, Plastic, Size 51 x 64 mm
(
Update 22/02/2023
)
Part No.:
Keypad 3x4
Date added::
11/06/2013
Brand:
TAKAMISAWA
Origin:
Package:
Category:
Keypad Module
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50 - 99
100+
Unit price (VNĐ)
69,000
68,000
67,000
66,000
Product Unit:
pcs
In stock:
96 pcs
Views:
7574
Quantity:
Note:
Product information
Keypad 3x4
Keypad 4x4 Matrix, Plastic, Size 51 x 64 mm
Specifications
Keypad Array: 3 x 4
Contact Voltage DC Nom: 24V
Contact Current Max: 20mA
Keypad Output: Matrix
Housing Material: Plastic
No. of Keys: 12
Case Material: Plastic
Colour: Black
Contact Current DC Max: 20mA
Contact Resistance: 200ohm
Contact Voltage DC Max: 24V
External Depth: 64mm
External Length / Height: 6.9mm
External Width: 51 mm
Height: 64mm
Height Max: 8.9mm
Material: Plastic
No. of Electrical Operations: 1000000
No. of Mechanical Operations: 1000000
Operating Force: 0.98N
Operating Temperature Max: -20°C ~ 60°C
Output Type: Standard Matrix
Storage Temperature: -40°C ~ 65°C
Travel: 1.5mm
Standard Matrix Circuit Diagram:
Output Arrangement
Output Pin Number
Symbol
1
COL1
2
COL2
3
COL3
4
ROW1
5
ROW2
6
ROW3
7
ROW4
Dimensions in mm
Items 8/12