Hardware, Tools...
Semiconductor & Sensor
         PIC12F MCUs
         PIC16F MCUs
         PIC18F MCUs
         dsPIC30/33F MCUs
         PIC24F MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 71
Total accessing: 10304363
 
Filter by Manufacturer
dsPIC MCUs
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
 Programming tools and debugging as Pickit 2, Pickit3, ICD2 ...
 The development board great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
dsPIC30F4011-30I/PT
DSC 16BIT 48KB FLASH DIP-40 (Update 05/05/2026)
Part No.:  dsPIC30F4011-30I/PT
Date added::  06/12/2013
Brand:  Microchip
Origin:  Genuine
Package:  TQFP(44)
Category:  dsPIC30F MCU
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25+
Unit price (USD) 9.00 8.85 8.70
Product Unit:  pcs
In stock:  9 pcs
Views:  5939
Quantity: 
  1. Product information
dsPIC30F4011-30I/PT DSC 16BIT 48KB FLASH DIP-40

Datasheets DSPIC30F4011, 4012 Data Sheet
DSPIC30F4011, 4012 Silicon Errata Rev A2, A3
DSPIC30F4011, 4012 Data Sheet Errata
16-bit Embedded Control Solutions
dsPIC30F Section 35. Serial Peripheral Interface(SPI)
dsPIC30F4011, 4012 Rev A4 Errata
dsPIC30F4011,4012 Errata & Data Sheet Clarification
Standard Package 10
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series dsPIC™ 30F
Packaging Tube
Core Processor dsPIC
Core Size 16-Bit
Speed 30 MIPs
Connectivity CAN, I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT
Number of I /O 30
Program Memory Size 48KB (16K x 24)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.5 V ~ 5.5 V
Data Converters A/D 9x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 40-DIP (0.600", 15.24mm)
Other Names DSPIC30F4011-30IP
DSPIC30F401130IP