Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
     LED 1W
     LED SMD-0603
     LED SMD-0805
     LED SMD-1206
     LED SMD-1210
     LED SMD-5050
         7-SEG 3.0" (76.0 mm)
         7-SEG 1.2" (30.6 mm)
         7-SEG 0.56" (14.2 mm)
         7-SEG 0.39" (10.0 mm)
         7-SEG 0.36" (9.14 mm)
         7-SEG 0.28" (7.0 mm)
     LED Matrix
 
Visitors
Visitors Online : 93
Total accessing: 9936460
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
CEM5461BE-DP
0.56" Anode RED 4 Digit 7-Segment display with Decimal Point (Update 12/03/2018)
Part No.:  CEM5461BE-DP
Date added::  25/05/2013
Brand:  CEM
Origin:  China
Package:  DIP(12)
Category:  7-segment Display
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 299 300 - 499 500+
Unit price (VNĐ) 12,000 11,400 10,800 10,200 9,600
Product Unit:  pcs
In stock:  1121 pcs
Views:  9316
Quantity: 
  1. Product information
CEM5461BE-Decimal 0.56" (14.20mm) Anode 7-Segment display RED color, Decimal Dot
  • Four digit led numeric display.
  • Common Anode
  • Decimal dot
  • Body size: 50 x 19 x 8 mm
  • Number Size: 0.56" (14.20mm).
  • Color: AlInGaP Super Red (630nm). 8.000 ucd
  • Black color background....
CEM5461BE Dimensions


CEM5461BE Circuit Schematic