Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 144
Total accessing: 10076340
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TCN75-5.0MOA
5V 2-Wire Serial Temperature Sensor & Thermal Monitor (Update 23/10/2018)
Part No.:  TCN75-5.0MOA
Date added::  13/12/2013
Brand:  Microchip
Origin:  Genuine
Package:  SOIC(8)
Category:  Temperature Sensor
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 99 100 - 499 500+
Unit price (VNĐ) 25,000 24,000 22,000 21,000 19,000
Product Unit:  pcs
In stock:  42 pcs
Views:  4317
Quantity: 
  1. Product information
TCN75-5.0MOA 5.0V 2-Wire Serial Temperature Sensor and Thermal Monitor

Datasheets  TCN75 
Category Integrated Circuits (ICs)
Family SensorHumidity / Temperature
Function Temp Monitoring System (Sensor)
Sensor Type Internal
Sensing Temperature -55°C ~ 125°C
Accuracy ±3°C(Max)
Topology ADC (Sigma Delta), Register Bank
Output Type 2-Wire Serial
Output Alarm Yes
Output Fan No
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC N
Packaging Tube
Standard Package 100
Add to www.tme.vn Saturday, March 02, 2013