Today 30/08/2025 - 06:54:53 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
34
Total accessing:
5233086
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
> L3G4200D
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
L3G4200D
Gyroscope MEMS Ultra-stable 3-AXIS Digital Output
(
Update 24/08/2013
)
Part No.:
L3G4200D
Date added::
24/08/2013
Brand:
ST
Origin:
Genuine
Package:
LGA(16)
Category:
Gyroscope sensor
Pricing:
Quantity (pcs)
1 - 9
10 - 24
25 - 49
50 - 99
100+
Unit price (VNĐ)
110,000
105,000
100,000
95,000
90,000
Product Unit:
pcs
In stock:
39 pcs
Views:
7791
Quantity:
Note:
Product information
L3G4200D
Gyroscope MEMS ultra-stable 3-AXIS Digital Output
Datasheets
L3G4200D
Other Related Documents
L3G4200D View All Specifications
Category
Sensors, Transducers
Family
Gyroscopes
Series
MEMS
Sensing Axis
Triple
Range °/s
±250°/s, ±500°/s, ±2000°/s
Sensitivity
70m°/s, 17.5m°/s, 8.75m°/s
Typical Bandwidth
800Hz, 400Hz, 200Hz, 100Hz
Voltage - Supply
2.4 V ~ 3.6 V
Current - Supply
6.1mA
Output Type
Digital
Operating Temperature
-40°C ~ 85°C
Digital Output - Number of Bits
16 Bit
Package / Case
16-TFLGA
Supplier Device Package
16-LGA (4x4)
Add to
www.tme.vn
Tuesday, March 05, 2013
Items 1/3