Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 18
Total accessing: 9170770
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
FT232RL-RS485
USB to RS-485 Converter (Update 21/02/2023)
Part No.:  FT232RL-RS485
Date added::  30/08/2013
Origin:  Vietnam
Category:  USB to RS-485
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (VNĐ) 160,000 158,000 156,000
Product Unit:  pcs
In stock:  48 pcs
Views:  17382
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent

USB-RS485RL USB to RS-485 Converter

Description:

This breakout board pairs an MAX485ESA RS-485 transceiver with an FT232RL USB UART IC to convert a USB stream to RS-485. The MAX485 is a half-duplex transceiver, so it can only communicate one way at a time, but it can reach transmission speeds of up to 2.5 Mbps.

The TXDEN pin of the FT232RL is connected to the transmit and receive enable inputs of the MAX485, this line is used to control the transmission mode of the RS-485 transceiver. With the proper drivers installed, the FT232RL will enumerate as a virtual COM port; the drivers are available for Windows, Mac and Linux.

This breakout board includes the MAX485, FT232, TX/RX/RTS LEDs, Mini-B USB connector, filter capacitors, and other components shown on the schematic. We've broken out the RS485 output to three different connections: (1) an RJ-45 connector, (2) a 3-pin 3.55mm screw terminal, and (3) a 3-pin 0.1" pitch header; none of these output connectors come populated.

Features:

  • Fully equipped with MAX485 RS-485 transceiver and FT232RL USB UART IC
  • Operates from USB supply
  • RX, TX, and RTS LED indicators
  • Mini-B USB connector
  • USB power and RX/TX lines broken out to a 0.1" pitch header
  • RS-485 input/output broken out to RJ-45 connector, 3.5mm screw terminal, and 0.1" pitch header
  • Driver/Receiver Enable connected to RTS line of FT232RL
  • -7V to +12V Common-Mode Input Voltage Range

Dimensions: 22 x 43 mm (1.67 x 0.85 inches)

Documents

jQuery(this).corner();
Cable USB 2.0 - A Male to mini B Ma...
Retail Price:
jQuery(this).corner();
2.54mm 40x1 Single Male Pin Header ...
Retail Price:
jQuery(this).corner();
RJ45 (819)
RJ45 Connector
Retail Price:
jQuery(this).corner();
CY350-3 (1982)
3-pin 3.5mm Screw Terminal Block
Retail Price:
jQuery(this).corner();
TMC-03 (54)
Passive RS-232 to RS-485/422, Port-...
Retail Price:
jQuery(this).corner();
FT232RL USB to Serial TTL Breakout
Retail Price:
jQuery(this).corner();
USB to RS-232 Converter (FT232RL Ch...
Retail Price:
jQuery(this).corner();
SP3485EN (226)
RS-485 Interface IC 3.3V LoPwr Half...
Retail Price:
jQuery(this).corner();
PL2303HXD USB to Serial TTL Breakou...
Retail Price:
jQuery(this).corner();
TMC-05 (22)
Passive RS-232 to RS-485, Port-Powe...
Retail Price:
jQuery(this).corner();
SP485EEN (162)
IC TXRX RS485 HALF DUPLEX SOIC-8
Retail Price: