Today 19/11/2025 - 08:41:47 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
SMD 2512 5% Resistors
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
60
Total accessing:
6445143
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
> NLV32T-R33J-PF
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
NLV32T-R33J-PF
330nH 5% SMD-1210 (3525) Inductor
(
Update 30/10/2021
)
Part No.:
NLV32T-R33J-PF
Date added::
20/12/2012
Brand:
TDK
Origin:
Genuine
Package:
SMD1210 (3225 Metric)
Category:
SMD-1210 Inductors
Pricing:
Quantity (pcs)
1 - 99
100 - 499
500 - 999
1000 - 1999
2000+
Unit price (USD)
0.10
0.10
0.09
0.09
0.08
Product Unit:
pcs
In stock:
1775 pcs
Views:
3597
Quantity:
Note:
Product information
NLV32T-R33J-PF
33
0nH 5% SMD-1210 (3525) Inductor
Datasheets
NLV25,32,NL453232,565050 Series
Category
Inductors, Coils, Chokes
Family
Fixed Inductors
Series
NLV
Inductance
330nH
Current Rating
450mA
Tolerance
±5%
Shielding
Unshielded
DC Resistance (DCR)
400 mOhm Max
Q @ Freq
30 @ 25.2kHz
Frequency - Self Resonant
300MHz
Operating Temperature
-40°C ~ 105°C
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.079" W x 0.086" H (3.20mm x 2.50mm x 2.20mm)
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Frequency - Test
25.2MHz
Dynamic Catalog
NLV Series
Standard Package
2,000
Items 2/2