Hardware, Tools...
Semiconductor & Sensor
         PIC12F MCUs
         PIC16F MCUs
         PIC18F MCUs
         dsPIC30/33F MCUs
         PIC24F MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 40
Total accessing: 9394746
 
Filter by Manufacturer
PIC16Fxxx 8-bit microcontroller
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
 Programming tools and debugging as Pickit 2, Pickit3, ICD2 ...
 The development board great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PIC16F73-I/SO
MCU 8BIT 7KB FLASH SOIC-28 (Update 24/05/2021)
Part No.:  PIC16F73-I/SO
Date added::  19/01/2013
Brand:  Microchip
Origin:  Genuine
Package:  SOIC(28)
Category:  PIC16F MCU
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 3.00 2.98 2.95 2.93 2.90
Product Unit:  pcs
In stock:  78 pcs
Views:  4247
Quantity: 
  1. Product information
PIC16F73-I/SO MCU 8BIT 7KB FLASH SOIC-28

Datasheets PIC16F7x
PIC16F7x Revision B1 Errata
SSP Module Errata
PIC16F73, 74, 76, 77 Rev. C Data Sheet Errata
Timer1 Errata
Tips N Tricks Guide
MPLAB® ICE2000 Spec
PICmicro™ Reference Manual
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series PIC® 16F
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 22
Program Memory Size 7KB (4K x 14)
Program Memory Type FLASH
EEPROM Size -
RAM Size 192 x 8
Voltage - Supply (Vcc/Vdd) 4 V ~ 5.5 V
Data Converters A/D 5x8b
Oscillator Type External
Operating Temperature -40°C ~ 85°C
Package / Case 28-SOIC (0.295", 7.50mm Width)
Packaging Tube
Standard Package 27