Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 107
Total accessing: 10073289
 
Filter by Manufacturer
Insulation-Displacement Connector (IDC)
Connected to the conductor(s) of an insulated wire or cable by a connection process which forces a selectively sharpened blade or blades through the insulation, bypassing the need to strip the wire of insulation before connecting. When properly made, the connector blade cold-welds to the wire, making a highly reliable gas-tight connection.
Such connections are usually seen in low-current applications such as telecoms, networking and signal connections between parts of an electronic or computer system.
 

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
IDCMBH16-R/A
2.54mm 16-PIN Male Box Header Right angle (Update 29/12/2012)
Part No.:  IDCMBH16-R/A
Date added::  29/12/2012
Brand:  TAKAMISAWA
Origin:  China
Package:  DIP(16)
Category:  IDC Box Header
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (VNĐ) 4,000 3,800 3,600 3,400 3,200
Product Unit:  pcs
In stock:  950 pcs
Views:  3040
Quantity: 
  1. Product information
16-PIN Male Box Header
  • Use with IDC Socket Connector
  • Ideal for ISP / Port Bus and more
  • 2.54 x 2.54 mm (0.1" x 0.1") grid
  • Current Rating Up to 1A