Today 19/08/2025 - 02:13:19 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
66
Total accessing:
5096819
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
Insulation-Displacement Connector (IDC)
Connected to the conductor(s) of an insulated wire or cable by a connection process which forces a selectively sharpened blade or blades through the insulation, bypassing the need to strip the wire of insulation before connecting. When properly made, the connector blade cold-welds to the wire, making a highly reliable gas-tight connection.
Such connections are usually seen in low-current applications such as telecoms, networking and signal connections between parts of an electronic or computer system.
Help note:
Làm thế nào để mua hàng online
Các Phương thức Thanh toán
Thanh toán qua Paypal
Thoả thuận mua hàng vượt số lượng tồn kho
Other Comp. & Accessori >
Connectors & Sockets
>
IDC Sockets & Headers
> IDCC16
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
IDCC16
2.54mm 16-PIN IDC Socket Connector
(
Update 20/06/2023
)
Part No.:
IDCC16
Date added::
04/04/2013
Brand:
TAKAMISAWA
Origin:
China
Package:
DIP(16)
Category:
IDC Connectors
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 499
500 - 999
1000+
Unit price (VNĐ)
4,000
3,600
3,400
3,200
3,000
Product Unit:
pcs
In stock:
1362 pcs
Views:
4353
Quantity:
Note:
Product information
16-PIN IDC Socket Connector
Ideal for ISP / Port Bus and LCD Connections
Mates with standard IDC Male Box Headers or standard double headers
2.54mm (0.1") pin spacing
Current Rating Up to 1A
Locking Connector Included
Temperature Rating: -55
o
C to +105
o
C
Items 4/16