Hardware, Tools...
Semiconductor & Sensor
         8051 Microcontroller
         ATMega AVR MCU
         Tiny AVR Microcontroller
         AT Xmega AVR
         ARM Microcontroller
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 107
Total accessing: 9659281
 
Filter by Manufacturer

8-bit megaAVR
Made of genuine, high quality, stable source of supply
Preferential prices for producers and the amount of regular customers.
If you do not find the type you need? contact us

 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ATMEGA16U2-MU
MCU AVR 16K FLASH USB 32VQFN (Update 02/04/2026)
Part No.:  ATMEGA16U2-MU
Date added::  11/03/2013
Brand:  ATMEL
Origin:  Genuine
Package:  QFN(32)
Category:  Microcontrolers
Pricing:  80,000 (VNĐ)
Product Unit:  pcs
In stock:  53 pcs
Views:  7823
Quantity: 
  1. Product information
  2. Products equivalent
ATMEGA16U2-MU MCU AVR 16K FLASH USB 32VQFN

Datasheets  ATMEGA8/16/32U2
 ATMEGA8/16/32U2 Summary
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series AVR® ATmega
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 22
Program Memory Size 16KB (8K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad
Packaging Tray or rell
jQuery(this).corner();
Arduino Uno Rev.3 (ATmega328P MCU)
Retail Price:
jQuery(this).corner();
Arduino Mega2560 Rev3 (ATmega2560 M...
Retail Price:
jQuery(this).corner();
MCU AVR 32K FLASH 16MHZ 44-TQFP
Retail Price: