Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 30
Total accessing: 6692559
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
MC34063-335
3.3 to 5V Voltage Regulator Board (Update 15/07/2014)
Part No.:  MC34063-335
Date added::  09/11/2013
Origin:  Vietnam
Category:  Power Supply
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 50,000 47,000 44,000 40,000 37,000
Product Unit:  pcs
In stock:  2 pcs
Views:  11463
Quantity: 
  1. Product information
  2. Products related
MC34063-335  3.3 to 5V Voltage Regulator Board

The 3.3V Voltage Regulator Board features a monolithic control circuit MC34063A containing the primary functions required for DC-to-DC converters. The board receives 3.3V input voltage and converts it into a stable 5V DC output voltage. It is capable of delivering around 250mA maximum output current, which is suitable for most small electronic projects. Compact and inexpensive, this board is perfect for use when a 3.3V to 5V power source conversion is needed.

Technical Specifications

Applications: This board is ideal for projects requiring conversion from 3.3V to 5V.

Key features
  • The board features a Step-Up Switching Regulator MC34063A with Short-Circuit protection
  • 250mA maximum output current.
  • Input and output screw terminals for easier connections
  • Mounting holes simplify board integration.
Operating Voltage
  • Board works on 3.3V power supply only.
Key Benefits
  • Compact and small in size, easy to interface.
  • No soldering required due to screw terminals.
  • Cheap and reliable solution for a step-up power regulation.
  • Board is clearly marked, for easier connections.
jQuery(this).corner();
HTS-306 (2139)
HTS-306 6mm Nylon hexagonal threade...
Retail Price:
jQuery(this).corner();
PPN-3NK (9850)
Hex nut M3 Nylon
Retail Price:
jQuery(this).corner();
MC34063AD (908)
1.5 A Buck Boost Inverting Switchin...
Retail Price:
jQuery(this).corner();
LH603450 (27)
3.7V 1200mAh Polymer Lithium-Ion Ba...
Retail Price:
jQuery(this).corner();
1A Current Lithium Battery Charging...
Retail Price:
jQuery(this).corner();
M306 (9831)
Machine Screw M3 6mm
Retail Price: