Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 21
Total accessing: 5158564
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
LT54-101M
100uH/1.5A ±20% SMD Inductor (Update 19/01/2022)
Part No.:  LT54-101M
Date added::  19/11/2013
Brand:  TAKAMISAWA
Origin:  Taiwan
Package:  SMD(2)
Category:  SMD Power Inductor
Pricing: 
Quantity (pcs)1 - 99 100 - 499 500 - 999 1000 - 1499 1500+
Unit price (USD) 0.16 0.15 0.14 0.13 0.12
Product Unit:  pcs
In stock:  792 pcs
Views:  5092
Quantity: 
  1. Product information
100uH/2A 20% SMD Un-Shielded Inductor
  • Size: 5.2 x 5.8 x 4.5 mm SMD Un-Shielded
  • DCR (max): 0.7 (Ω)
  • IDC (max): 1.5A
  • Test Frequency: 1 MHz
  • Inductance drop =10% Typ. at IDC
FEATURES:
  • Various high power inductors are superior to be high saturation for surface mounting
  • Put the electrode with ferrite core directly, a small surface area allow a high mounting density
APPLICATIONS:
  • MP3, Mpge4, LCD TV, comunication equipments, DC/DC converters, etc..
SPECIFICATIONS
  • Operating Temperature: -30oC to +80oC
  • Operating Frequency: Up to 1MHz
  • Inductance Drop=10% typ. at IDC
  • Electrical Specifications at 20oC
SHAPE AND DIMENSIONS

 
Type L Range (uH) A±0.3 B±0.3 C±0.3 D E F G
LT54 2.2 ~ 1000 5.2 4.5 5.8 2.0 5.5 2.25 1.5

ELECTRICAL CHARACTERISTICS 
LT54 Series Inductor
Part Number Inductance (L)
(μH)
Test Freq.
(MHz)
DCR (Ω)
(max)
IDC (A)
(max)
LT54-101M 100 1.0K 0.7 1.5