Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 95
Total accessing: 10324683
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
1N4004-M4
1A 400V Rectifier Diodes, SMD (Update 18/08/2023)
Part No.:  1N4004-M4
Date added::  23/11/2013
Brand:  Toshiba
Origin:  Genuine
Package:  DO-214AC(SMA)
Category:  Diodes
Pricing: 
Quantity (pcs)1 - 99 100 - 499 500 - 999 1000 - 1999 2000+
Unit price (VNĐ) 300 270 240 210 180
Product Unit:  pcs
In stock:  3400 pcs
Views:  7198
Quantity: 
Note: 2,000 pcs / reel
  1. Product information
  2. Products equivalent
1N4004-M4 1A 400V Rectifier Diodes, SMD

 1N4004 (Marking M4) SMD
  • 1A 400V Rectifier Diodes
  • DO-214AC(SMA) Package
 Features
  • Diffused Junction
  • High Current Capability and Low Forward Voltage Drop
  • Surge Overload Rating to 30A Peak
  • Low Reverse Leakage Current
 Absolute Maximum Ratings
 (TA = 25°C unless otherwise noted)
  • Maximum Repetitive Reverse Voltage (VRRM) :400V
  • Average Rectified Forward Current IF(AV): 1.0 A
  • Non-repetitive Peak Forward Surge Current IFSM: 30A
  • Storage Temperature Range Tstg: 150oC
  • Operating Junction Temperature TJ : -65oC to +175oC
jQuery(this).corner();
1N4007-M7 (19900)
1N4007 SMD (Mark M7)
Retail Price:
jQuery(this).corner();
1N4007 (5710)
1N4007 Rectifiers Diode
Retail Price: