Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 58
Total accessing: 8010711
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MPU-6050
I2C Six-Axis (Gyro + Accelerometer) MEMS (Update 29/03/2017)
Part No.:  MPU-6050
Date added::  18/11/2013
Brand:  InvenSense
Origin:  Genuine
Package:  QFN(24)
Category:  Gyroscope sensor
Pricing: 
Quantity (pcs)1 - 4 5 - 9 10 - 49 50 - 99 100+
Unit price (USD) 4.50 4.30 4.15 3.85 3.60
Product Unit:  pcs
In stock:  86 pcs
Views:  8368
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent

MPU-6050 Six-Axis (Gyro + Accelerometer) MEMS MotionTracking™ Devices

Description:

The MPU-6050 is a serious little piece of motion processing tech! By combining a 3-axis gyroscope and a 3-axis accelerometer on the same silicon die together with an onboard Digital Motion Processor™ (DMP™) capable of processing complex 9-axis MotionFusion algorithms, the MPU-6050 does away with the cross-axis alignment problems that can creep up on discrete parts. The parts’ integrated 9-axis MotionFusion algorithms can even access external magnetometers or other sensors through an auxiliary master I2C bus, allowing the devices to gather a full set of sensor data without intervention from the system processor.
For precision tracking of both fast and slow motions, the MPU-6050 features a user-programmable gyro full-scale range of ±250, ±500, ±1000, and ±2000°/sec (dps) and a user-programmable accelerometer full-scale range of ±2g, ±4g, ±8g, and ±16g.

Features:

  • Digital-output of 6 or 9-axis MotionFusion data in rotation matrix, quaternion, Euler Angle, or raw data format
  • Tri-Axis angular rate sensor (gyro) with a sensitivity up to 131 LSBs/dps and a full-scale range of ±250, ±500, ±1000, and ±2000dps
  • Tri-Axis accelerometer with a programmable full scale range of ±2g, ±4g, ±8g and ±16g
  • Reduced settling effects and sensor drift by elimination of board-level cross-axis alignment errors between accelerometers and gyroscopes
  • Digital Motion Processing™ (DMP™) engine offloads complex MotionFusion, sensor timing synchronization and gesture detection
  • Embedded algorithms for run-time bias and compass calibration. No user intervention required
  • Digital-output temperature sensor
  • Digital input on FSYNC pin to support video Electronic Image Stabilization and GPS
  • Programmable interrupt supports gesture recognition, panning, zooming, scrolling, free fall interrupt, high-G interrupt, zero-motion detection, tap detection, and shake detection
  • VDD Supply voltage range of 2.375V–3.46V; VLOGIC at 1.8V±5% or VDD
  • On-chip timing generator with ±1% frequency variation over full temperature range
  • 10,000g shock tolerant

MPU-6000/6050™ System Diagram

Documents:

 Datasheet
 

jQuery(this).corner();
3.3V 0.15A, Low-Noise LDO Regulator...
Retail Price:
jQuery(this).corner();
MPU-6050 3- Axis Accelerometer and ...
Retail Price: