Hardware, Tools...
Semiconductor & Sensor
         STM8 MCUs
         STM32 MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 27
Total accessing: 10210870
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
STM32F407IGT6
MCU 32BIT 1MB FLASH LQFP-176 (Update 24/05/2021)
Part No.:  STM32F407IGT6
Date added::  28/12/2013
Brand:  ST
Origin:  Genuine
Package:  LQFP(176)
Category:  ARM® Cortex™-M4 MCU
Pricing: 
Quantity (pcs)1 - 4 5 - 9 10 - 24 25 - 39 40+
Unit price (VNĐ) 190,000 188,000 186,000 184,000 182,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  5504
Quantity: 
  1. Product information
STM32F407IGT6 MCU 32BIT 1MB FLASH LQFP-176

Datasheets STM32F405/407xx
STM32F4 Series Brochure
STM32 F4 Series Brochure
Other Related Documents STM32F407IG View All Specifications
Standard Package  40
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series STM32 F4
Packaging  Tray 
Core Processor ARM® Cortex™-M4
Core Size 32-Bit
Speed 168MHz
Connectivity CAN, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LIN, SPI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT
Number of I /O 140
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 192K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 24x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 176-LQFP