Hardware, Tools...
Semiconductor & Sensor
         8051 Microcontroller
         ATMega AVR MCU
         Tiny AVR Microcontroller
         AT Xmega AVR
         ARM Microcontroller
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 38
Total accessing: 8052305
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
AT89S52-24PU
MCU 8BIT 8KB FLASH DIP-40 (Update 28/10/2024)
Part No.:  AT89S52-24PU
Date added::  19/10/2013
Brand:  ATMEL
Origin:  Genuine
Package:  DIP(40)
Category:  8051 Microcontrolers
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (VNĐ) 80,000 79,000 78,000
Product Unit:  pcs
In stock:  120 pcs
Views:  11856
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
AT89S52-24PU MCU 8BIT 8KB FLASH DIP-40

Datasheets AT89S52
Standard Package  10
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series 89S
Packaging  Tube 
Core Processor 8051
Core Size 8-Bit
Speed 24MHz
Connectivity UART/USART
Peripherals WDT
Number of I /O 32
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 4 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 40-DIP (0.600", 15.24mm)
Other Names AT89S5224PU
jQuery(this).corner();
EASY8051 (42)
Easy8051 Development KIT
Retail Price:
jQuery(this).corner();
ZIF32-300G (473)
ZIF32 Socket 3M (Gold)
Retail Price:
jQuery(this).corner();
SP200S Enhanced Programmer (Box)
Retail Price:
jQuery(this).corner();
IC40DIP600 (1000)
40-PIN IC socket DIP600
Retail Price:
jQuery(this).corner();
ICE52B (0)
ICE52B Professional 51 Emulator
Retail Price:
jQuery(this).corner();
TMLAB51 (16)
TMLAB51 - 8051 Development
Retail Price:
jQuery(this).corner();
SP200S Enhanced Programmer (no box)
Retail Price:
jQuery(this).corner();
MCU 8BIT 8KB FLASH DIP-40
Retail Price:
jQuery(this).corner();
MCU 8-Bit 8K Flash 24MHz 44-TQFP
Retail Price:
jQuery(this).corner();
MCU 8BIT 12KB FLASH DIP-40
Retail Price:
jQuery(this).corner();
MCU 8BIT 12KB FLASH TQFP-44
Retail Price:
jQuery(this).corner();
MCU 8BIT 8KB FLASH DIP-40
Retail Price: