Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 48
Total accessing: 5858962
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
BD681
NPN Darlington Transistor, 4A/100V, TO-126(3) (Update 19/03/2019)
Part No.:  BD681
Date added::  06/12/2013
Brand:  ST
Origin:  Genuine
Package:  TO-126(3)
Category:  NPN Power Transistor
Pricing: 
Quantity (pcs)1 - 99 100 - 249 250 - 499 500 - 999 1000+
Unit price (VNĐ) 7,000 6,650 6,300 5,950 5,600
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  4594
Quantity: 
  1. Product information
BD681 NPN Darlington Transistor, 4A/100V, TO-126(3)

Datasheets BD6yyy
Other Related Documents BD681 View All Specifications
Standard Package  50
Category Discrete Semiconductor Products
Family Transistors (BJT) - Single
Series -
Packaging  Tube  
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 2.5V @ 30mA, 1.5A
Current - Collector Cutoff (Max) 500µA
DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 1.5A, 3V
Power - Max 40W
Frequency - Transition -
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package SOT-32-3
Add to www.tme.vn Friday, December 06, 2013