Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 76
Total accessing: 9114825
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
TAJB106K016RNJ
10uF/16V ±10% SMD-3528 Tantalum Capacitor (Update 11/10/2025)
Part No.:  TAJB106K016RNJ
Date added::  07/12/2013
Brand:  AVX
Origin:  Genuine
Package:  SMD3528(2)
Category:  SMD Tantalum Capacitors
Pricing: 
Quantity (pcs)1 - 99 100 - 499 500 - 999 1000 - 1999 2000+
Unit price (VNĐ) 2,300 2,200 2,100 1,900 1,800
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  4599
Quantity: 
  1. Product information
TAJB106K016RNJ 10uF/16V ±10% SMD-3528 Tantalum Capacitor

Datasheets TAJ Series
Standard Package  2,000
Category Capacitors
Family Tantalum Capacitors
Series TAJ
Packaging  Tape & Reel (TR) 
Capacitance 10µF
Voltage - Rated 16V
Tolerance ±10%
ESR (Equivalent Series Resistance) 2.8 Ohm
Type Molded
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1210 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Lifetime @ Temp. -
Add to www.tme.vn Saturday, December 7, 2013