Today 19/11/2025 - 05:12:26 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
SMD 2512 5% Resistors
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
94
Total accessing:
6451668
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
> STM32F107RCT6
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
STM32F107RCT6
MCU ARM 256KB FLASH MEM LQFP-64
(
Update 19/12/2023
)
Part No.:
STM32F107RCT6
Date added::
28/12/2013
Brand:
ST
Origin:
Genuine
Package:
LQFP(64)
Category:
ARM® Cortex™-M3 MCU
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50+
Unit price (VNĐ)
82,000
81,000
80,000
Product Unit:
pcs
In stock:
42 pcs
Views:
4013
Quantity:
Note:
Product information
STM32F107RCT6
MCU ARM 256KB FLASH MEM LQFP-64
Datasheets
STM32F105xx/7xx Datasheet
Other Related Documents
STM32F107RC View All Specifications
Standard Package
160
Category
Integrated Circuits (ICs)
Family
Embedded - Microcontrollers
Series
STM32 F1
Packaging
Tray
Core Processor
ARM® Cortex™-M3
Core Size
32-Bit
Speed
72MHz
Connectivity
CAN, Ethernet, I²C, IrDA, LIN, SPI, UART/USART, USB OTG
Peripherals
DMA, POR, PWM, Voltage Detect, WDT
Number of I /O
51
Program Memory Size
256KB (256K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
2 V ~ 3.6 V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Package / Case
64-LQFP
Items 11/17