Today 19/11/2025 - 02:12:14 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
SMD 2512 5% Resistors
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
161
Total accessing:
6450116
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
Hardware, Tools... >
Wireless
>
Bluetooth
> HC-05
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
HC-05
Bluetooth Module HC05 master / slave
(
Update 17/04/2023
)
Part No.:
HC-05
Date added::
20/11/2014
Brand:
TAKAMISAWA
Origin:
Package:
Category:
Bluetooth module
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100+
Unit price (USD)
5.50
5.40
5.30
Product Unit:
pcs
In stock:
0 (out of stock)
Views:
8713
Quantity:
Note:
Product information
HC-05
Bluetooth Module HC05 master / slave
Features:
HC-05 supports Master and Slave Mode. Modify by AT Command
HC-05 Bluetooth wireless module allows your device to both send or receive the TTL data via Bluetooth technology without connecting a serial cable to your computer. Just Power, Ground, RX, TX and you can send data to/from Arduino.
Works with any USB Bluetooth Adapters
Built-in Antenna
Specifications
Chipset CSR BC417143
Bluetooth version V2.0+EDR
Output power Class II
Flash 8Mbit
Power Supply 3.3V
Default Baud Rate: 9600, 8, 1 n
Signal Coverage: 30ft
Size 26.9mm*13mm*2.2mm - 1.06inch x 0.51inch.
Application
Computer and peripheral devices
GPS receiver
Industrial control
MCU projects
Documents:
HC-05 AT Command
Protel DXP
Eagle
Connectivity HC05 pin
1
2
12
13
31
32
34
Tx
Rx
3.3V
GND
PIO8
PIO9
PIO11
PIO8 is used to control LED indicating the status. It will blink after power on.
PIO9 is used to control LED indicating paring. It will be steady on when paring is successful.
PIO11 is used to set this two mode: AT command mode (if the pin is connect to 3.3V) or Automatic binding transparent data mode (if the pin is connect to GND). The AT command mode is used to configure some characteristics of the device (for example the Master, Slave or Loopback modes).
Items 1/3