Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 98
Total accessing: 5455956
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
Hantek6022BL
PC USB Oscilloscope 20MHz 2(Digital)+16(Logic) (Update 09/03/2024)
Part No.:  Hantek6022BL
Date added::  10/12/2014
Brand:  Hantek
Origin:  Genuine
Category:  PC Oscilloscope
Pricing:  95.00 (USD)
Product Unit:  Set
In stock:  3 Set
Views:  10746
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
Hantek6022BL PC USB Oscilloscope 20MHz 2(Digital)+16(Logic)

Features
  • Excellent industrial design-the same anodised aluminium casing as iPad, which is not only beautiful and tasteful but also greatly enhanced the hardness of aluminum alloy surface, and has good heat resistance and strong wearability.
  • Standard USBXITM interface, easily inserts into USBXITM housing to make up a combination instrument.
  • USB2.0 interface, no external power source required, easy to use.
  • Be suitable for notebook computer, product line maintenance, be used easily on business.
  • Dimensions (mm):205(L) x120(W) x35(H), be carried easily.
  • High performance, 48MS/s real-time sampling, 20MHz bandwidth.
  • 16Channels Logic Analyzer, 10MHz Bandwidth;
  • Operating System: Windows8, Windows 7, Windows NT, Windows 2000, Windows XP, VISTA.
  • 23 measurement functions, PASS/FAIL Check, be suitable for technical application.
  • Waveform average, persistence, intensity, invert, addition, subtraction, multiplication, division, X-Y plot.
  • Save waveform in the following: text file, jpg/bmp graphic file, MS excel/word file.
  • FFT
  • One computer can connect many DSO, extend channel easily.
  • PID/VID Second Design instance.
Parameters

Model Hantek6022BL
Oscilloscope Features
Bandwidth 20MHz
Channel 2(Digital)+16(Logic)
Sample Rate 48MSa/s
Memory Depth 1M
Rise Time 17.5ns
Time Base Precision ±50ppm
Time Base Range 4ns/div-1h/div (Step by1-2-4)
Input Impendence 1MΩ 25pF
Input Sensitivity  10mV/div5V/div 
Vertical Resolution 8Bit
Vertical Position Range 10mV ~ 5V/div @ x1 probe; 100mV ~ 50V/div @ x10 probe;
1V ~ 500V/div @ x100 probe; 10V ~ 5KV/div @ x1000 probe
DC Accuracy ±3%
Bandwidth Limited 20MHz
Trigger Type Edge, Alternative
Trigger Source CH1, CH2
Math +,-,x,÷,FFT, Invert
Cursor Measurement Cross, Trace, Horizontal, Vertical
Auto Measurement Vpp, Vamp, Vmax, Vmin, Vtop, Vmid, Vbase, Vavg, Vrms, Vcrms, Preshoot, Overshoot, Frequency, Period, Rise Time, Fall Time, Positive Width, Negative Width, Duty Cycle
Logic Analyzer Features
Channel 16
Max. Impendance 1MΩ(C=7.5pF)
Max. Voltage 0V~5.5V 
Max. Sample 48M
Bandwidth 10MHz
Compatible Input  TTL, LVTTL, CMOS
Memory Depth 1M/CH
General Features
Power USB Port
Demensions 200mm x100mm x 35mm
Weight 0.3KG
Standard Probe 2 x PP80

Accessories

Function Picture:


 

Download

Number Attachments Title Operating
1 HT6022BL Software Download
2 HT6022BL Driver Download
3 HT6022BL SDK Download
4 HT6022BL Manual Download
jQuery(this).corner();
Oscilloscope Probes 60MHz
Retail Price:
jQuery(this).corner();
PC USB Oscilloscope 20MHz 2 Channel...
Retail Price: