Hardware, Tools...
Semiconductor & Sensor
         STM8 MCUs
         STM32 MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 50
Total accessing: 9767437
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
STM8L151K4T6
MCU 8BIT 16KB FLASH LQFP-32 (Update 20/05/2021)
Part No.:  STM8L151K4T6
Date added::  04/09/2014
Brand:  ST
Origin:  Genuine
Package:  LQFP(32)
Category:  STM8L MCUs
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 30,000 29,000 28,000 27,000 26,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  5903
Quantity: 
  1. Product information
STM8L151K4T6 MCU 8BIT 16KB FLASH LQFP-32

Datasheets STM8L151x4/x6, STM8L152x4/x6
Other Related Documents STM8L151K4 View All Specifications
STM8L151K4 View All Specifications
Standard Package  250
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series STM8L EnergyLite
Packaging  Tray 
Core Processor STM8
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT
Number of I/O 30
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 22x12b, D/A 1x12
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 32-LQFP