Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 19
Total accessing: 5306762
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MCP3208-CI/SL
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR (Update 22/07/2025)
Part No.:  MCP3208-CI/SL
Date added::  02/10/2017
Brand:  Microchip
Origin:  Genuine
Package:  SOIC(16)
Category:  12-bit ADC
Pricing:  5.45 (USD)
Product Unit:  pcs
In stock:  12 pcs
Views:  6321
Quantity: 
  1. Product information
MCP3208-CI/SL 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR

Datasheets MCP3204, 3208
Development Tools Catalog
Categories Integrated Circuits (ICs) - Data Acquisition - Analog to Digital Converters (ADC)
Manufacturer Microchip Technology
Series -
Packaging Tube 
Number of Bits 12
Sampling Rate (Per Second) 100k
Number of Inputs 4, 8
Input Type Pseudo-Differential, Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC