Hardware, Tools...
Semiconductor & Sensor
     DIP Package
     SMD package
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 26
Total accessing: 5306755
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
IRFR3707Z
MOSFET N-CHANEL 30V 56A (Update 15/12/2023)
Part No.:  IRFR3707Z
Date added::  15/11/2017
Origin:  Genuine
Package:  TO-252(3)
Category:  N-Channel Power MOSFET
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100+
Unit price (VNĐ) 9,000 8,500 8,000
Product Unit:  pcs
In stock:  236 pcs
Views:  5079
Quantity: 
  1. Product information
IRFR3707Z MOSFET N-CHANEL 30V 56A

Datasheets IRFR3707Z, IRFU3707Z
Design Resources IRFR3707Z Saber Model
Simulation Models IRFR3707Z Spice Model
Categories Discrete Semiconductor Products - Transistors - FETs, MOSFETs - Single
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Tube
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 56A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 14nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1150pF @ 15V
Vgs (Max) ±20V
Power Dissipation (Max) 50W (Tc)
Rds On (Max) @ Id, Vgs 9.5 mOhm @ 15A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63