Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 39
Total accessing: 9789252
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
TZ0633A
27.12 MHZ Crystal Unit SMD 3.2x2.5mm (Update 12/04/2025)
Part No.:  TZ0633A
Date added::  03/04/2018
Brand:  TST
Origin:  Taiwan
Package:  SMD3225(4)
Category:  Crystal Unit
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 7,000 6,500 6,000 5,500 5,000
Product Unit:  pcs
In stock:  480 pcs
Views:  3640
Quantity: 
  1. Product information
TZ0633A 27.12 MHZ Crystal Unit SMD 3.2x2.5mm

Datasheets TZ0233A_Rev 6.0.pdf
Standard Package  3,000
Category Crystals and Oscillators
Family Crystals
Packaging  Tape & Reel (TR) 
Type MHz Crystal
Frequency 27.12 MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10 pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead (DFN, LCC)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height 0.031" (0.70mm)