Today 19/11/2025 - 09:22:35 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
SMD 2512 5% Resistors
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
28
Total accessing:
6445334
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
> LCD1602A-G3V3
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
LCD1602A-G3V3
LCD 16x2 Green / Black 3.3V
(
Update 01/11/2025
)
Part No.:
LCD1602A-G3V3
Date added::
04/08/2015
Brand:
TAKAMISAWA
Origin:
China
Package:
Category:
LCDs
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 249
250+
Unit price (USD)
2.00
1.95
1.90
1.85
Product Unit:
pcs
In stock:
94 pcs
Views:
4277
Quantity:
Note:
Product information
LCD1602A-G3V3
LCD 16x2 Green / Black 3.3V
Item reference value
Logic Operating Voltage (Vdd) + 3.0V ~ + 3.5V
LCD drive voltage (Vdd-Vo) +3.0 ~ + 3.5V
Operating temperature (Ta) -20 ~ + 70 ℃ (wide temperature range)
Storage Temperature (Tsto) -30 ~ + 80 ℃ (wide temperature range)
Operating Current (except backlight) 1.7mA (max)
Operating Current (backlight) 24.0mA (max)
Dimensions
Pin Descriptions
PIN
SYMBOL
Descriptions
PIN
SYMBOL
Descriptions
1
VSS
VSS connected to Ground power supply
9
D2
Data bit 2
2
VDD
VDD connected to 3.3V supply
10
D3
Data bit 3
3
VL
LCD bias
11
D4
Data bit 4
4
RS
Register selection input
12
D5
Data bit 5
5
R/W
Read / Write
13
D6
Data bit 5
6
E
Read / Write enable signal
14
D7
Data bit 7
7
D0
Data bit 0
15
BLA
Supply voltage for backlight LED A - Anode
8
D1
Data bit 1
16
BLK
Supply voltage for backlight LED K - Kathode
Items 4/8