Hardware, Tools...
Semiconductor & Sensor
         STM8 MCUs
         STM32 MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 47
Total accessing: 9767399
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
STM32F100C8T6B
MCU ARM 64KB FLASH LQFP-48 (Update 19/08/2024)
Part No.:  STM32F100C8T6B
Date added::  07/09/2015
Brand:  ST
Origin:  Genuine
Package:  LQFP(48)
Category:  ARM® Cortex™-M3 MCU
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (VNĐ) 40,000 39,000 38,000
Product Unit:  pcs
In stock:  50 pcs
Views:  5648
Quantity: 
  1. Product information
STM32F100C8T6B MCU ARM 64KB FLASH MEM 48-LQFP

Datasheets STM32F103x(8,B) Datasheet
Other Related Documents STM32F103C8 View All Specifications
Featured Product STM32 32-bit Cortex MCUs
Standard Package 250
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series STM32 F1
Packaging Tray
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 72MHz
Connectivity CAN, I²C, IrDA, LIN, SPI, UART/USART, USB
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O 37
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 20K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 10x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 48-LQFP