Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 31
Total accessing: 10169413
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
HANTEK DSO8202E
200MHz 1GSa/s 2M Memory Depth Handheld Oscilloscope (Update 15/06/2022)
Part No.:  HANTEK DSO8202E
Date added::  10/09/2015
Brand:  Hantek
Origin:  Genuine
Category:  Handheld Oscilloscope
Pricing:  18,050,000 (VNĐ)
Product Unit:  set
In stock:  0 (out of stock)
Views:  9075
Quantity: 
  1. Product information
HANTEK DSO8202E 200MHz 1GSa/s 2M Memory Depth Handheld Oscilloscope

Xem thông tin đầy đủ hơn trên trang web của hãng Hantek theo link sau Six in one: Oscilloscope/Recorder/DMM/ Spectrum Analyzer/Frequency Counter/Arbitrary Waveform generator. IP-51 rated for dust, drip and shake proof to withstand harsh environments. Large fuse confirms to European Safety Standard. Battery indicator with easy-changed connect points. Selectable 18650 battery box for matching 18650 battery by yourself. Anti-theft lock hole, tripod fixed hole, hang rope, FLASH light that can be used in darkness. Replaceable BNC safety joints, and additional one set of joints. 1GSa/s sample rate, 2M Memory depth, 6000 counts DMM. Large 5.6 inch TFT Color LCD Display; High Resolution(640*480)

Overview
  • Six in one: Oscilloscope/Recorder/DMM/ Spectrum Analyzer/Frequency Counter/Arbitrary Waveform generator.
  • IP-51 rated for dust, drip and shake proof to withstand harsh environments.
  • Large fuse confirms to European Safety Standard.
  • Battery indicator with easy-changed connect points. Selectable 18650 battery box for matching 18650 battery by yourself.
  • Anti-theft lock hole, tripod fixed hole, hang rope, FLASH light that can be used in darkness.
  • Replaceable BNC safety joints, and additional one set of joints.
  • High bandwidth 70MHz-200MHz Oscilloscope, 1GSa/s sample rate, 2M Memory depth.
  • 25Mz Arb. Waveform Generator, 200 Mesa/s DDS, 12 bit vertical resolution, easy for simulating transducer
  • 6000 Counts DMM, AC/DC voltage, AC/DC current, resistance, break, capacitance, and diode function.
  • FFT spectral analysis; Waveform Math: add, subtract, multiply and divide; X-Y mode; more than 20 automatic measurements; PASS/FAIL Check function, apply to engineering application.
  • Abundant trigger function, double timebase sampling, easy to observe two waveforms in different frequency.
  • Record and replay of more than 1000 waveforms.
  • Large 5.6 inch TFT Color LCD Display; High Resolution(640*480)
  • USB Host/Device 2.0 full-speed interface; support removable disk;  WIFI/LAN Option, easy to control by PC or long-distance.
  • Waveform data can be output in WORD,EXCEL, BMP, JPG as time and voltage.