Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
     Relay
Visitors
Visitors Online : 22
Total accessing: 9398368
 
Filter by Manufacturer

Other Comp. & Accessori >
Relays > Relay > SRD-05VDC-SL-C
Images are for reference only, Please See Product Specifications
SRD-05VDC-SL-C
Relay 5V DC 10A 1 FORM C (Update 02/03/2026)
Part No.:  SRD-05VDC-SL-C
Date added::  12/09/2016
Brand:  Songle
Origin:  Genuine
Package:  DIP(5)
Category:  Relay
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500+
Unit price (VNĐ) 10,000 9,500 9,000 8,500
Product Unit:  pcs
In stock:  551 pcs
Views:  11097
Quantity: 
  1. Product information
SRD-05VDC-SL-C Relay 5V DC 10A 1 FORM C

Feature:
  • Selection of plastic material for high temperature and better chemical solution performance
  • Sealed types available
  • Simple relay magnetic circuit to meet low cost of mass production
Specification:
  • Model: SRD-5VDC-SL-C
  • Coil voltage: DC 5V
  • Coil resistance: 70Ω ~ 80Ω
  • Contact resistance: 100Ω Max
  • Operation time: 10msec Max
  • Release time: 5msec Max
  • Ambient temperature: -25°C to 70°C
  • Operating humidity: 45 to 85%RH
  • Operating current: 43mA ~ 46mA
  • Release current: 15mA ~ 18mA
  • Pin: 5Pin
  • Insulation resistance: ≥100M (Ohm)
  • Dielectric strength:
  • Between coil & contacts: AC 1500V 50HZ ~ 60HZ/min
  • Between contacts: AC 1000V 50HZ ~ 60HZ/min
  • Rated load:: 10A 250V AC / 10A 125V AC / 10A 30V DC / 10A 28V DC
  • Size: 1.8 x 1.5 x 1.6cm (L x W x H)
Application:
  • Domestic appliance, office machine, audio, equipment, automobile, etc.
Document: DataSheet