Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 40
Total accessing: 10001289
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
74HC08D
Quad 2-input NAND gate (SOIC14) (Update 28/07/2023)
Part No.:  74HC08D
Date added::  30/08/2019
Brand:  NXP
Origin:  Genuine
Package:  SOIC(14)
Category:  Logic - Gates and Inverters
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 249 250+
Unit price (USD) 0.20 0.19 0.18 0.16
Product Unit:  pcs
In stock:  256 pcs
Views:  1789
Quantity: 
Note: <br />
  1. Product information
74HC08D Quad 2-input NAND gate  DataSheet

Product Training Modules Logic Packages
Family Logic - Gates and Inverters
Series 74HC
Logic Type AND Gate
Number of Circuits 4
Number of Inputs 2
Voltage - Supply 2 V ~ 6 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.5V ~ 1.8V
Logic Level - High 1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-SO
Package / Case 14-SOIC (0.154", 3.90mm Width)