Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 87
Total accessing: 8196246
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
L78M12CDT-TR
12V 0.5A Low dropout (LDO) Voltage Regulator (Update 09/04/2022)
Part No.:  L78M12CDT-TR
Date added::  14/11/2019
Brand:  ST
Origin:  Genuine
Package:  TO-252(3)
Category:  Linear Regulators - Standard
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 249 250 - 499 500+
Unit price (USD) 0.30 0.29 0.27 0.26 0.24
Product Unit:  pcs
In stock:  273 pcs
Views:  3020
Quantity: 
  1. Product information
  2. Products equivalent
L78M12CDT-TR 12V 0.5A Low dropout (LDO) Voltage Regulator

Datasheets L78MxxC
Other Related Documents L78M05C View All Specifications
Standard Package 2,500
Category Integrated Circuits (ICs)
Family PMIC - Voltage Regulators - Linear (LDO)
Regulator Topology Positive Fixed
Voltage - Output 12V
Voltage - Input Up to 35V
Voltage - Dropout (Typical) 2V @ 350mA
Number of Regulators 1
Current - Output 500mA
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
Packaging Tape & Reel (TR)
Add to www.tme.vn Tuesday, April 02, 2013
jQuery(this).corner();
AMS1117-5.0 (1714)
5.0V 1A Low dropout (LDO) Voltage R...
Retail Price:
jQuery(this).corner();
L7805CV (0)
5V 1.5A Positive voltage regulators...
Retail Price:
jQuery(this).corner();
3A ADJ High-Current Low-Dropout Reg...
Retail Price:
jQuery(this).corner();
5.0V Low Dropout Regulators (±3.8% ...
Retail Price:
jQuery(this).corner();
L78M05CDT-TR (2504)
5.0V 0.5A Low dropout (LDO) Voltage...
Retail Price:
jQuery(this).corner();
L7815CV (140)
15V 1.5A Positive voltage regulator...
Retail Price: