Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 92
Total accessing: 10324680
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
BZV55-C12
DIODE ZENER 12V 500 mW (Update 14/01/2026)
Part No.:  BZV55-C12
Date added::  01/08/2018
Brand:  NXP
Origin:  Genuine
Package:  SOD-80C(2)
Category:  Diode Zener
Pricing:  2,000 (VNĐ)
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  2671
Quantity: 
  1. Product information
BZV55-C12 DIODE ZENER 12V 500 mW

Datasheets BZV55 Series
Standard Package  2,500
Category Discrete Semiconductor Products
Family Diodes - Zener - Single
Series -
Packaging  Tape & Reel (TR) 
Voltage - Zener (Nom) (Vz) 12V
Tolerance ±5%
Current - Reverse Leakage @ Vr 100nA @ 8V
Power - Max 500mW
Impedance (Max) (Zzt) 25 Ohm
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 200°C
Mounting Type Surface Mount
Package / Case SOD-80C
Supplier Device Package DO-213AC, MINI-MELF, SOD-80