Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 27
Total accessing: 9485600
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ENC28J60-I/SS
Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller (Update 18/08/2023)
Part No.:  ENC28J60-I/SS
Date added::  07/01/2021
Brand:  Microchip
Origin:  Genuine
Package:  SSOP(28)
Category:  Ethernet
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (VNĐ) 85,000 84,000 83,000
Product Unit:  pcs
In stock:  40 pcs
Views:  2225
Quantity: 
  1. Product information
ENC28J60-I/SS Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller

Microchip's ENC28J60 is a 28-pin, 10BASE-T stand alone Ethernet Controller with on board MAC & PHY, 8 Kbytes of Buffer RAM and an SPI serial interface. With a small foot print package size the ENC28J60 minimizes complexity, board space and cost. Target applications include VoIP, Industrial Automation, Building Automation, Home Control, Security and Instrumentation. Ethernet Application Design Center

 Key Parameter

Parameter Name  Value
 MAC  Yes
 PHY  Yes
 TX/RX RAM Buffer(bytes)  8192
 Interrupt Pin  1
 LEDs  2
 Op. Voltage (V)  3.3
 Temp. Range Min. (°C)  -40
 Temp. Range Max. (°C)  85
 Max. Speed (MHz)  25
 Interface  SPI
 Pre-Programmed MAC Address  No
 Security  No

 Features
General:
- IEEE 802.3 compatible Ethernet Controller
- Integrated MAC and 10BASE-T PHY
- 8 Kbyte Transmit/Receive Packet Dual Port Buffer  SRAM
- Programmable Automatic Retransmit on Collision
- Programmable Padding and CRC Generation
- Programmable Automatic Rejection of Erroneous Packets
Buffer:
- Configurable transmit/receive buffer size
- Hardware managed circular receive FIFO
- Byte-wide random and sequential access
- Internal DMA for fast memory copying
- Hardware assisted IP checksum calculation
PHY:
- Wave shaping output filter
- Loopback mode
MAC:
- Support for Unicast, Multicast and Broadcast packets
- Programmable pattern matching of up to 64 bytes within
   packet at user defined offset
- Programmable wake-up on multiple packet formats,
   including Magic Packet®, Unicast, Multicast, Broadcast,
   specific packet match or any packet

 Document & Link