Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 73
Total accessing: 10251723
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
L78M15CDT-TR
15V 0.5A Low dropout (LDO) Voltage Regulator (Update 16/10/2025)
Part No.:  L78M15CDT-TR
Date added::  29/07/2020
Brand:  ST
Origin:  Genuine
Package:  TO-252(3)
Category:  Linear Regulators - Standard
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100 - 249 250+
Unit price (VNĐ) 7,000 6,600 6,200 5,800 5,400
Product Unit:  pcs
In stock:  200 pcs
Views:  2251
Quantity: 
  1. Product information
L78M15CDT-TR 15V 0.5A Low dropout (LDO) Voltage Regulator

Datasheets L78MxxC
Standard Package 2,500
Category Integrated Circuits (ICs)
Family PMIC - Voltage Regulators - Linear (LDO)
Regulator Topology Positive Fixed
Voltage - Output 15V
Voltage - Input Up to 35V
Voltage - Dropout (Typical) 2V @ 350mA
Number of Regulators 1
Current - Output 500mA
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
Packaging Tape & Reel (TR)
Add to www.tme.vn Tuesday, April 02, 2013