Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 21
Total accessing: 9841456
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
GD32F407VET6
MCU ARM 512KB FLASH MEM LQFP-100 (Update 15/02/2023)
Part No.:  GD32F407VET6
Date added::  05/09/2022
Brand:  GigaDevices
Origin:  Genuine
Package:  LQFP(100)
Category:  ARM® Cortex™-M4 MCU
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (USD) 9.10 9.05 9.00 8.95
Product Unit:  pcs
In stock:  5 pcs
Views:  3101
Quantity: 
  1. Product information
GD32F407VET6 MCU ARM 512KB FLASH MEM 100-LQFP

Datasheets GD32F4 Datasheet
Family Embedded - Microcontrollers
Series GD32F4
Packaging Tray
Core Processor ARM® Cortex™-M4
Core Size 32-Bit
Speed 168MHz
Connectivity/Peripherals WDG, RTC, USART,+UART, I²C, SPI, I²S, SDIO, CAN, USB, EXMC/SDRAM
GPTM(16bit), Advanc ed TM(16bit), Basic TM(16bit), SysTick(24bit)...
Number of I /O 82
Program Memory Size 512KB
Program Memory Type FLASH
EEPROM Size -
RAM Size 192K
Voltage - Supply (Vcc/Vdd) 2.6 V ~ 3.6 V
Data Converters A/D 12bit
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 100-LQFP