Today 21/10/2025 - 04:35:52 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
115
Total accessing:
5979174
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
> BZV55-C24
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
BZV55-C24
DIODE ZENER 24V 500 mW
(
Update 24/10/2022
)
Part No.:
BZV55-C24
Date added::
24/10/2022
Brand:
NXP
Origin:
Genuine
Package:
SOD-80C(2)
Category:
Diode Zener
Pricing:
Quantity (pcs)
1 - 99
100 - 499
500 - 999
1000 - 2499
2500+
Unit price (VNĐ)
1,000
950
900
850
800
Product Unit:
pcs
In stock:
2500 pcs
Views:
1115
Quantity:
Note:
Product information
BZV55-C24
DIODE ZENER 24V 500 mW
Datasheets
BZV55 Series
Standard Package
2,500
Category
Discrete Semiconductor Products
Family
Diodes - Zener - Single
Series
-
Packaging
Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
24V
Tolerance
±5%
Current - Reverse Leakage @ Vr
50 nA @ 700 mV
Power - Max
500mW
Impedance (Max) (Zzt)
70 Ohm
Voltage - Forward (Vf) (Max) @ If
900mV @ 10mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
SOD-80C
Supplier Device Package
DO-213AC, MINI-MELF, SOD-80
Items 11/11