Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 93
Total accessing: 9395611
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ULN2803G
TRANS ARRAY 8 NPN DARL 50V 500MA SOIC18 (Update 30/05/2026)
Part No.:  ULN2803G
Date added::  03/12/2022
Brand:  UTC
Origin:  Genuine
Package:  SOIC(18)
Category:  Drivers
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 249 250+
Unit price (VNĐ) 7,000 6,800 6,600 6,400
Product Unit:  pcs
In stock:  1000 pcs
Views:  2287
Quantity: 
  1. Product information
ULN2803G  DataSheet

8ch Darlington Sink Driver. SOIC-18 package
The ULN2803G Series are high−voltage, high−current darlington drivers comprised of eight NPN darlington pairs.
All units feature integral clamp diodes for switching inductive loads.
Applications include relay, hammer, lamp and display (LED) drivers.
The suffix (G) appended to the part number represents a Lead (Pb)-Free product.

Features
  • Output current (single output) 500 mA (Max.)
  • High sustaining voltage output 50 V (Min.)
  • Output clamp diodes
  • Inputs compatible with various types of logic.
  • Package Type−AFWG : SOL−18pin