Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 104
Total accessing: 10252452
 
Filter by Manufacturer

Other Comp. & Accessori >
Capacitors > SMD Tantalum Capacitor > 293D107X9016D2TE3
Images are for reference only, Please See Product Specifications
293D107X9016D2TE3
100uF/16V ±10% SMD Tantalum Capacitor (Update 09/07/2022)
Part No.:  293D107X9016D2TE3
Date added::  19/04/2021
Brand:  VISHAY
Origin:  Genuine
Package:  SMD(2)
Category:  SMD Tantalum Capacitors
Pricing: 
Quantity (Pcs)1 - 49 50 - 99 100 - 249 250 - 499 500+
Unit price (USD) 0.60 0.58 0.55 0.53 0.48
Product Unit:  Pcs
In stock:  417 Pcs
Views:  2322
Quantity: 
  1. Product information
293D107X9016D2TE3 - 100uF/16V ±10% SMD Tantalum Capacitor DataSheet

293d Series - Standard Tantalum
  • General purpose SMT chip tantalum series
  • 6 case sizes available
  • Low profile options available
  • CV range: 0.10-2200μF / 2.5-50V

 
CASE DIMENSIONS: millimeters (inches)
Code EIA
Code
EIA
Metric
 L
W
H
W1
A
S Min.
E 2917 7343-43 7.30 (0.287) 4.30 (0.169) 3.10 (0.122) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
Specifications:
Category / Family SMD Tantalum Capacitors
Series 293d
Capacitance 100 µF
Voltage - Rated 16V
Tolerance ±10%
ESR (Equivalent Series Resistance) 600mOhm
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Dimension 0.287" L x 0.169" W
(7.30mm x 4.30mm)
Height 0.122" (3.10 mm)
Mfr Case Code E
Packaging Tape & Reel (TR)
Standard Package 500
Features General Purpose
Edit by www.tme.vn