Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 135
Total accessing: 9442998
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
SS-12D07VG6
SS-12D07VG6 Slide Switch (Update 17/01/2024)
Part No.:  SS-12D07VG6
Date added::  25/04/2023
Origin:  China
Package:  DIP(5)
Category:  Swiches
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 1,000 950 900
Product Unit:  pcs
In stock:  200 pcs
Views:  2085
Quantity: 
  1. Product information
SS-12D07VG6 Slide Switch   DataSheet

Current Rating (DC): 500mA   
Voltage Rating (DC): 50V   
Switch Height: 4.7mm   
Switch Length: 8.7mm
Switch Width: 4.4mm   
Operating Temperature: -10℃~+50℃